


8327GL5-30ML | |
|---|---|
DigiKey Part Number | 473-8327GL5-30ML-ND |
Manufacturer | |
Manufacturer Product Number | 8327GL5-30ML |
Description | NON-SILICONE LIQUID THERMAL GEL, |
Customer Reference | |
Detailed Description | Thermal Non-Silicone Gel 30 ml Cartridge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Non-Silicone Gel | |
Size / Dimension | 30 ml Cartridge | |
Usable Temperature Range | -67°F ~ 302°F (-55°C ~ 150°C) | |
Color | Gray | |
Thermal Conductivity | 5.10W/m-K | |
Features | - | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 61°F ~ 81°F (16°C ~ 27°C) | |
Material Flammability Rating | - | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - | |
Digi-Key Storage | - |