
8329TCS-200ML | |
|---|---|
DigiKey Part Number | 8329TCS-200ML-ND |
Manufacturer | |
Manufacturer Product Number | 8329TCS-200ML |
Description | EPOXY |
Customer Reference | |
Detailed Description | Thermal Epoxy, 2 Part 200 ml Jar |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Epoxy, 2 Part | |
Size / Dimension | 200 ml Jar | |
Usable Temperature Range | -40°F ~ 302°F (-40°C ~ 150°C) | |
Color | Gray | |
Thermal Conductivity | 1.40W/m-K | |
Features | Low Outgassing (ASTM E595) | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | 72°F ~ 81°F (22°C ~ 27°C) | |
Material Flammability Rating | UL94 V-0 | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | Shipped from DigiKey | |
Base Product Number |