
847-1G | |
|---|---|
DigiKey Part Number | 847-1G-ND |
Manufacturer | |
Manufacturer Product Number | 847-1G |
Description | CARBON CONDUCTIVE PASTE |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | * | |
Packaging | Bulk | |
Part Status | Obsolete | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) |