
PETG17WH1 | |
|---|---|
DigiKey Part Number | 473-1292-ND |
Manufacturer | |
Manufacturer Product Number | PETG17WH1 |
Description | FILAMENT WHITE PETG 0.07" 1KG |
Customer Reference | |
Detailed Description | 3D Printing Filament White PETG (Polyethylene Terephthalate Glycol-modified) 0.070" (1.75mm) 2.205 lb (1.00 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Filament Material | PETG (Polyethylene Terephthalate Glycol-modified) | |
Color | White | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | 2.205 lb (1.00 kg) | |
Tensile Strength | 50N/mm² | |
Flex Strength | 800N/mm² | |
Density | 1.27g/cm³ | |
Operating Temperature | 210°C ~ 240°C | |
Features | - | |
Base Product Number |