Linear Voltage Regulator IC Positive Adjustable 2 Output 150mA, 300mA 16-MLF® (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2213-AAYML

DigiKey Part Number
2156-MIC2213-AAYML-ND
Manufacturer
Micrel Inc.
Manufacturer Product Number
MIC2213-AAYML
Description
IC REG LINEAR POS ADJ 16-MLF
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 2 Output 150mA, 300mA 16-MLF® (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MIC2213-AAYML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
0.25V @ 150mA, 0.42V @ 300mA
Current - Output
Current - Quiescent (Iq)
80 µA
PSRR
60dB ~ 40dB (1KHz ~ 20kHz)
Control Features
Enable, Power On Reset
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad, 16-MLF®
Supplier Device Package
16-MLF® (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,739
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate ₹8,945.86 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:2739
All prices are in INR
Bulk
QuantityUnit PriceExt Price
279₹99.70903₹27,818.82