

NCP662SQ50T1G | |
---|---|
DigiKey Part Number | NCP662SQ50T1GOSTR-ND - Tape & Reel (TR) NCP662SQ50T1GOSCT-ND - Cut Tape (CT) 488-NCP662SQ50T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP662SQ50T1G |
Description | IC REG LINEAR 5V 100MA SC-82AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SC-82AB |
Datasheet | Datasheet |
EDA/CAD Models | NCP662SQ50T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 6 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹51.47000 | ₹51.47 |
10 | ₹36.29500 | ₹362.95 |
25 | ₹32.51440 | ₹812.86 |
100 | ₹28.32580 | ₹2,832.58 |
250 | ₹26.33804 | ₹6,584.51 |
500 | ₹25.13650 | ₹12,568.25 |
1,000 | ₹24.14882 | ₹24,148.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹22.92716 | ₹68,781.48 |
6,000 | ₹22.32950 | ₹1,33,977.00 |
9,000 | ₹22.03030 | ₹1,98,272.70 |
15,000 | ₹21.69870 | ₹3,25,480.50 |
21,000 | ₹21.50474 | ₹4,51,599.54 |
30,000 | ₹21.31837 | ₹6,39,551.10 |