


BZT52C30-TP | |
|---|---|
DigiKey Part Number | 353-BZT52C30-TPTR-ND - Tape & Reel (TR) 353-BZT52C30-TPCT-ND - Cut Tape (CT) 353-BZT52C30-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C30-TP |
Description | DIODE ZENER 30V 500MW SOD123 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 500 mW ±7% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 21 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹6.70900 | ₹67.09 |
| 100 | ₹3.91380 | ₹391.38 |
| 500 | ₹2.88876 | ₹1,444.38 |
| 1,000 | ₹2.59616 | ₹2,596.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹2.05009 | ₹6,150.27 |
| 6,000 | ₹1.86372 | ₹11,182.32 |
| 9,000 | ₹1.67735 | ₹15,096.15 |
| 15,000 | ₹1.64380 | ₹24,657.00 |
| 21,000 | ₹1.26786 | ₹26,625.06 |
| 30,000 | ₹1.15821 | ₹34,746.30 |
| 3,00,000 | ₹1.06596 | ₹3,19,788.00 |

