MC78L08F-TP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 96,066
Unit Price: ₹90.39000
Datasheet

Direct


Texas Instruments
In Stock: 23
Unit Price: ₹73.62000
Datasheet

Similar


STMicroelectronics
In Stock: 1,134
Unit Price: ₹37.27000
Datasheet

Similar


STMicroelectronics
In Stock: 1,328
Unit Price: ₹29.82000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 27,269
Unit Price: ₹26.09208
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89
Micro Commercial Components Corporate Video
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC78L08F-TP

DigiKey Part Number
MC78L08F-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC78L08F-TP
Description
IC REG LINEAR 8V 100MA SOT89
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.7V @ 40mA (Typ)
Current - Output
Current - Quiescent (Iq)
5.5 mA
PSRR
70dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹13.33678₹13,336.78
2,000₹11.93154₹23,863.08
3,000₹11.21804₹33,654.12
5,000₹10.41801₹52,090.05
7,000₹9.94521₹69,616.47
10,000₹9.48671₹94,867.10
25,000₹8.48350₹2,12,087.50
50,000₹7.86641₹3,93,320.50
1,00,000₹7.71114₹7,71,114.00
Manufacturers Standard Package