



MC79L05F-TP | |
|---|---|
DigiKey Part Number | MC79L05F-TPMSTR-ND - Tape & Reel (TR) MC79L05F-TPMSCT-ND - Cut Tape (CT) MC79L05F-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC79L05F-TP |
Description | IC REG LINEAR -5V 100MA SOT89 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | MC79L05F-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -30V | |
Voltage - Output (Min/Fixed) | -5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 71dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹54.98000 | ₹54.98 |
| 10 | ₹32.98800 | ₹329.88 |
| 25 | ₹27.09840 | ₹677.46 |
| 100 | ₹20.44500 | ₹2,044.50 |
| 250 | ₹17.16860 | ₹4,292.15 |
| 500 | ₹15.15018 | ₹7,575.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹9.80410 | ₹9,804.10 |
| 2,000 | ₹9.41691 | ₹18,833.82 |
| 3,000 | ₹9.22324 | ₹27,669.72 |
| 5,000 | ₹9.00829 | ₹45,041.45 |
| 7,000 | ₹8.88276 | ₹62,179.32 |
| 10,000 | ₹8.76191 | ₹87,619.10 |
| 25,000 | ₹8.50184 | ₹2,12,546.00 |
| 50,000 | ₹8.34514 | ₹4,17,257.00 |
| 1,00,000 | ₹8.21614 | ₹8,21,614.00 |


