Zener Diode 5.6 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 5.6 V 500 mW ±5% Surface Mount SOD-123
Micro Commercial Components Corporate Video

MMSZ5232B-TP

DigiKey Part Number
MMSZ5232B-TPMSTR-ND - Tape & Reel (TR)
MMSZ5232B-TPMSCT-ND - Cut Tape (CT)
MMSZ5232B-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5232B-TP
Description
DIODE ZENER 5.6V 500MW SOD123
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
11 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 3 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,990
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹6.24300₹62.43
100₹3.35470₹335.47
500₹2.98196₹1,490.98
1,000₹2.66792₹2,667.92
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹2.60921₹7,827.63
6,000₹2.32965₹13,977.90
9,000₹2.28306₹20,547.54
15,000₹1.67772₹25,165.80
21,000₹1.55399₹32,633.79
Manufacturers Standard Package