CMOS Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLR2376YFVM-CTR

DigiKey Part Number
846-TLR2376YFVM-CTR-ND - Tape & Reel (TR)
846-TLR2376YFVM-CTRCT-ND - Cut Tape (CT)
846-TLR2376YFVM-CTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLR2376YFVM-CTR
Description
TLR SERIES, AUTOMOTIVE HIGH PREC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Push-Pull, Rail-to-Rail
Slew Rate
2V/µs
Gain Bandwidth Product
4 MHz
Current - Input Bias
0.5 pA
Voltage - Input Offset
1.7 µV
Current - Supply
1.245mA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
8-MSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,778
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹216.19000₹216.19
10₹160.09400₹1,600.94
25₹146.15280₹3,653.82
100₹130.81450₹13,081.45
250₹123.49380₹30,873.45
500₹119.08052₹59,540.26
1,000₹115.44720₹1,15,447.20
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹110.96092₹3,32,882.76
6,000₹108.76577₹6,52,594.62
Manufacturers Standard Package