S2M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: ₹9.68668
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: ₹13.77272
Datasheet

Similar


Central Semiconductor Corp
In Stock: 3,827
Unit Price: ₹40.07000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: ₹42.86696
Datasheet

Similar


Central Semiconductor Corp
In Stock: 28,602
Unit Price: ₹120.21000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: ₹16.84710
Datasheet

Similar


Central Semiconductor Corp
In Stock: 2,365
Unit Price: ₹78.28000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: ₹88.13252
Datasheet

Similar


Central Semiconductor Corp
In Stock: 3,000
Unit Price: ₹136.98000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,945
Unit Price: ₹88.53000
Datasheet

Similar


Diodes Incorporated
In Stock: 5,019
Unit Price: ₹44.73000
Datasheet

Similar


Diodes Incorporated
In Stock: 15,307
Unit Price: ₹69.89000
Datasheet

Similar


onsemi
In Stock: 8,71,548
Unit Price: ₹29.82000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,46,973
Unit Price: ₹19.57000
Datasheet
Diode 1000 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1000 V 2A Surface Mount DO-214AA (SMB)
TSB-5
Micro Commercial Components Corporate Video

S2M

DigiKey Part Number
S2MMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S2M
Description
DIODE STANDARD 1000V 2A DO214AA
Customer Reference
Detailed Description
Diode 1000 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 2 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes