Diode 40 V 3A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 3A Surface Mount DO-214AC (SMA)
TO-214AC SMA
Micro Commercial Components Corporate Video

SK34A-LTP

DigiKey Part Number
SK34A-LTPMSTR-ND - Tape & Reel (TR)
SK34A-LTPMSCT-ND - Cut Tape (CT)
SK34A-LTPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK34A-LTP
Description
DIODE SCHOTTKY 40V 3A DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SK34A-LTP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
250pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-50°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,89,307
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹24.23000₹24.23
10₹16.68000₹166.80
100₹13.36290₹1,336.29
500₹9.92430₹4,962.15
1,000₹8.81260₹8,812.60
2,000₹8.10672₹16,213.44
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹7.84160₹39,208.00
10,000₹7.34772₹73,477.20
15,000₹5.33496₹80,024.40
25,000₹5.12747₹1,28,186.75
1,25,000₹4.67561₹5,84,451.25
Manufacturers Standard Package