Diode 60 V 5A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 5A Surface Mount DO-214AC (SMA)
TO-214AC SMA
Micro Commercial Components Corporate Video

SK56A-LTP

DigiKey Part Number
SK56A-LTPMSTR-ND - Tape & Reel (TR)
SK56A-LTPMSCT-ND - Cut Tape (CT)
SK56A-LTPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK56A-LTP
Description
DIODE SCHOTTKY 60V 5A DO214AC
Customer Reference
Detailed Description
Diode 60 V 5A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1 mA @ 60 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
200pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
60 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
5A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
750 mV @ 5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,68,532
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tape & Reel (TR):96200
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹53.12000₹53.12
10₹32.70800₹327.08
100₹20.71520₹2,071.52
500₹15.54156₹7,770.78
1,000₹13.86794₹13,867.94
2,000₹12.45850₹24,917.00
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹10.93053₹54,652.65
10,000₹9.98535₹99,853.50
15,000₹9.50367₹1,42,555.05
25,000₹8.96241₹2,24,060.25
35,000₹8.64180₹3,02,463.00
50,000₹8.33027₹4,16,513.50
Manufacturers Standard Package