



SMBJ5364B-TP | |
|---|---|
DigiKey Part Number | SMBJ5364B-TPMSTR-ND - Tape & Reel (TR) SMBJ5364B-TPMSCT-ND - Cut Tape (CT) SMBJ5364B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ5364B-TP |
Description | DIODE ZENER 33V 5W DO214AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 5 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 25.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28.89000 | ₹28.89 |
| 10 | ₹23.11000 | ₹231.10 |
| 100 | ₹21.06000 | ₹2,106.00 |
| 500 | ₹20.63884 | ₹10,319.42 |
| 1,000 | ₹15.13154 | ₹15,131.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹20.63884 | ₹61,916.52 |
| 6,000 | ₹11.75914 | ₹70,554.84 |
| 9,000 | ₹11.18325 | ₹1,00,649.25 |
| 15,000 | ₹10.53592 | ₹1,58,038.80 |
| 21,000 | ₹10.15248 | ₹2,13,202.08 |
| 30,000 | ₹9.77990 | ₹2,93,397.00 |
| 75,000 | ₹9.31860 | ₹6,98,895.00 |


