Similar

CC1V-T1A-1.000MHZ-10PF-100PPM-TA-QC | |
|---|---|
DigiKey Part Number | 2195-CC1V-T1A-1.000MHZ-10PF-100PPM-TA-QCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC1V-T1A-1.000MHZ-10PF-100PPM-TA-QC |
Description | CRYSTAL 1.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 MHz ±100ppm Crystal 10pF 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CC1V-T1A-1.000MHZ-10PF-100PPM-TA-QC Models |
Category | Load Capacitance 10pF |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 2-SMD (8x3.7) |
Frequency 1 MHz | Size / Dimension 0.315" L x 0.146" W (8.00mm x 3.70mm) |
Frequency Tolerance ±100ppm | Height - Seated (Max) 0.069" (1.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC4V-T1A-1.000MHZ-10PF-100PPM-TA-QC | Micro Crystal AG | 0 | 2195-CC4V-T1A-1.000MHZ-10PF-100PPM-TA-QCCT-ND | ₹1,156.44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹985.76717 | ₹9,85,767.17 |

