Direct
MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CC7V-T1A-32.768KHZ-12.5PF-20PPM-TB-QA | |
|---|---|
DigiKey Part Number | 2195-CC7V-T1A-32.768KHZ-12.5PF-20PPM-TB-QATR-ND - Tape & Reel (TR) 2195-CC7V-T1A-32.768KHZ-12.5PF-20PPM-TB-QACT-ND - Cut Tape (CT) 2195-CC7V-T1A-32.768KHZ-12.5PF-20PPM-TB-QADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC7V-T1A-32.768KHZ-12.5PF-20PPM-TB-QA |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CC7V-T1A-32.768KHZ-12.5PF-20PPM-TB-QA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹71.75000 | ₹71.75 |
| 10 | ₹62.24800 | ₹622.48 |
| 25 | ₹58.85640 | ₹1,471.41 |
| 50 | ₹56.43340 | ₹2,821.67 |
| 100 | ₹54.09450 | ₹5,409.45 |
| 250 | ₹51.15164 | ₹12,787.91 |
| 500 | ₹49.03634 | ₹24,518.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹51.70798 | ₹51,707.98 |
| 2,000 | ₹49.57030 | ₹99,140.60 |
| 3,000 | ₹48.36105 | ₹1,45,083.15 |
| 5,000 | ₹46.88057 | ₹2,34,402.85 |
| 7,000 | ₹45.93071 | ₹3,21,514.97 |
| 10,000 | ₹44.94510 | ₹4,49,451.00 |
| 12,000 | ₹44.44941 | ₹5,33,392.92 |






