CEA-05-125UR-350 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Micro-Measurements (Division of Vishay Precision Group)
In Stock: 0
Unit Price: ₹24,661.67000
Datasheet
Image for CEA-05-125UR-350 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CEA-05-125UR-350

DigiKey Part Number
1033-CEA-05-125UR-350-ND
Manufacturer
Manufacturer Product Number
CEA-05-125UR-350
Description
CEA-05-125UR-350 STRAIN GAGES (5
Customer Reference
Detailed Description
Rectangular Rosette Strain Gauge ±5% 0.125" (3.18mm) per section 0.060" (1.52mm) per section
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micro-Measurements (Division of Vishay Precision Group)
Series
Packaging
Bulk
Part Status
Obsolete
Pattern Type
Rectangular Rosette
Strain Range
±5%
Resistance
350 Ohms
Resistance Tolerance
±0.4%
Length - Active
0.125" (3.18mm) per section
Length - Overall Pattern
0.300" (7.62mm)
Length - Overall
0.42" (10.7mm)
Width - Active
0.060" (1.52mm) per section
Width - Overall Pattern
0.560" (14.22mm)
Width - Overall
0.62" (15.7mm)
Operating Temperature
-100 ~ 350°F (-75 ~ 175°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes