
090-44500-000 | |
|---|---|
DigiKey Part Number | 150-090-44500-000-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | 090-44500-000 |
Description | EVAL BOARD FOR MAC-SA5X |
Customer Reference | |
Detailed Description | MAC-SA5X - Miniature Atomic Clock (MAC) Timing Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Timing | |
Function | Miniature Atomic Clock (MAC) | |
Embedded | - | |
Utilized IC / Part | MAC-SA5X | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Note | - | |
Base Product Number |