1N4460CUS/TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹2,560.76060
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹2,160.98330
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹2,173.09750
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹2,701.46210
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹2,713.57630
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹24,686.07100
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹24,699.11700
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹28,723.67120
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹28,736.71740
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹2,330.59120
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹3,500.99800
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹2,846.83230
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹2,858.94650
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹3,117.07170
Datasheet
Zener Diode 6.2 V 1.5 W ±2% Surface Mount D-5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4460CUS/TR

DigiKey Part Number
150-1N4460CUS/TR-ND - Tape & Reel (TR)
150-1N4460CUS/TRCT-ND - Cut Tape (CT)
150-1N4460CUS/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4460CUS/TR
Description
DIODE ZENER 6.2V 1.5W D5A
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 1.5 W ±2% Surface Mount D-5A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
1.5 W
Impedance (Max) (Zzt)
4 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 3.72 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
D-5A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹3,028.55000₹3,028.55
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100₹2,572.87480₹2,57,287.48
Manufacturers Standard Package