JANTX1N978B-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹177.05341
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹419.33702
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹432.38301
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹524.63719
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹536.75137
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹277.69835
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹334.54021
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹346.65192
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹1,069.78314
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹1,081.89750
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹1,069.78314
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹1,081.89750
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 7,173
Unit Price: ₹47.52000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₹6.15028
Datasheet
Zener Diode 51 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N978B-1/TR

DigiKey Part Number
150-JANTX1N978B-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTX1N978B-1/TR
Description
DIODE ZENER 51V 500MW DO204AH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 51 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
125 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 39 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/117
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
220₹287.01286₹63,142.83
Manufacturers Standard Package