
1N6473US/TR | |
|---|---|
DigiKey Part Number | 150-1N6473US/TR-ND - Tape & Reel (TR) 150-1N6473US/TRCT-ND - Cut Tape (CT) 150-1N6473US/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N6473US/TR |
Description | TVS DIODE 24VWM 41.4VC D5C |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 36.5A Ipp Tvs Diode Surface Mount D-5C |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 36.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TA) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case SQ-MELF, C |
Voltage - Breakdown (Min) 27V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 41.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,393.13000 | ₹1,393.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹1,183.46220 | ₹1,18,346.22 |