22.3V Clamp 6.73A Ipp Tvs Diode Surface Mount A, SQ-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N8156US/TR

DigiKey Part Number
150-1N8156US/TR-ND - Tape & Reel (TR)
150-1N8156US/TRCT-ND - Cut Tape (CT)
150-1N8156US/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N8156US/TR
Description
TVS DIODE 13VWM 22.3VC A SQMELF
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
22.3V Clamp 6.73A Ipp Tvs Diode Surface Mount A, SQ-MELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
15.2V
Voltage - Clamping (Max) @ Ipp
22.3V
Current - Peak Pulse (10/1000µs)
6.73A
Power - Peak Pulse
150W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
SQ-MELF, A
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹2,385.56000₹2,385.56
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100₹2,026.79550₹2,02,679.55
Manufacturers Standard Package