1PMT4627E3/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹95.05026
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹95.05034
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹121.14196
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹121.14180
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹30.75138
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹30.75138
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹40.07029
Datasheet
Zener Diode 6.2 V 1 W ±5% Surface Mount DO-216
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 6.2 V 1 W ±5% Surface Mount DO-216
DO-216AA Pkg

1PMT4627E3/TR7

DigiKey Part Number
1PMT4627E3/TR7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1PMT4627E3/TR7
Description
DIODE ZENER 6.2V 1W DO216
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 1 W ±5% Surface Mount DO-216
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
1200 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 5 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-216
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹40.07029₹1,20,210.87
Manufacturers Standard Package