EEPROM Memory IC 1Kbit I2C 1 MHz 450 ns 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24FC01T-I/MS

DigiKey Part Number
24FC01T-I/MSTR-ND - Tape & Reel (TR)
24FC01T-I/MSCT-ND - Cut Tape (CT)
24FC01T-I/MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
24FC01T-I/MS
Description
IC EEPROM 1KBIT I2C 1MHZ 8MSOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit I2C 1 MHz 450 ns 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128 x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
450 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,362
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹24.23000₹24.23
25₹23.29640₹582.41
100₹22.36460₹2,236.46
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹22.36464₹55,911.60
Manufacturers Standard Package