2N3506 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Central Semiconductor Corp
In Stock: 523
Unit Price: ₹296.33000
Datasheet
Bipolar (BJT) Transistor NPN 40 V 500 mA 1 W Through Hole TO-39 (TO-205AD)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N3506

DigiKey Part Number
2N3506-ND
Manufacturer
Manufacturer Product Number
2N3506
Description
TRANS NPN 40V 0.5A TO39
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 500 mA 1 W Through Hole TO-39 (TO-205AD)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 1.5A, 2V
Power - Max
1 W
Frequency - Transition
-
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-205AD, TO-39-3 Metal Can
Supplier Device Package
TO-39 (TO-205AD)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
100₹1,174.14360₹1,17,414.36