Image for 2N3868 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N3868

DigiKey Part Number
2N3868-ND
Manufacturer
Manufacturer Product Number
2N3868
Description
TRANS PNP 60V 3MA TO-5
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 3 mA 1 W Through Hole TO-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100µA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 1.5A, 2V
Packaging
Bulk
Power - Max
1 W
Part Status
Active
Operating Temperature
-65°C ~ 200°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
3 mA
Supplier Device Package
TO-5
Voltage - Collector Emitter Breakdown (Max)
60 V
Base Product Number
Vce Saturation (Max) @ Ib, Ic
1.5V @ 250mA, 2.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
100₹2,291.79780₹2,29,179.78