
2N5149 | |
|---|---|
DigiKey Part Number | 150-2N5149-ND |
Manufacturer | |
Manufacturer Product Number | 2N5149 |
Description | TRANS PNP 80V 2A TO-5AA |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 2 A 7 W Through Hole TO-5AA |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Power - Max | 7 W | |
Frequency - Transition | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | TO-205AA, TO-5-3 Metal Can | |
Supplier Device Package | TO-5AA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹1,570.19340 | ₹1,57,019.34 |