
2N6693 | |
|---|---|
DigiKey Part Number | 150-2N6693-ND |
Manufacturer | |
Manufacturer Product Number | 2N6693 |
Description | TRANS NPN 400V 15A TO-61 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 15 A 3 W Stud Mount TO-61 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 15 A | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 3A, 15A | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 15 @ 1A, 3V | |
Power - Max | 3 W | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Stud Mount | |
Package / Case | TO-211MA, TO-210AC, TO-61-4, Stud | |
Supplier Device Package | TO-61 |