
682-3 | |
|---|---|
DigiKey Part Number | 682-3-ND |
Manufacturer | |
Manufacturer Product Number | 682-3 |
Description | BRIDGE RECT 3PHASE 300V 20A NC |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 300 V Chassis Mount NC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 300 V | |
Current - Average Rectified (Io) | 20 A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 6 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 300 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | NC, Module | |
Supplier Device Package | NC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹31,413.03790 | ₹31,41,303.79 |