MX Field Programmable Gate Array (FPGA) IC 72 84-LCC (J-Lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A42MX24-PLG84

DigiKey Part Number
1100-1058-ND
Manufacturer
Manufacturer Product Number
A42MX24-PLG84
Description
IC FPGA 72 I/O 84PLCC
Customer Reference
Detailed Description
MX Field Programmable Gate Array (FPGA) IC 72 84-LCC (J-Lead)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Number of I/O
72
Number of Gates
36000
Voltage - Supply
3V ~ 3.6V, 4.75V ~ 5.25V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Package / Case
Supplier Device Package
84-PLCC (29.31x29.31)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹31,725.17000₹31,725.17
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.