
ADM00576 | |
|---|---|
DigiKey Part Number | ADM00576-ND |
Manufacturer | |
Manufacturer Product Number | ADM00576 |
Description | EVAL BOARD FOR MCP2517 |
Customer Reference | |
Detailed Description | MCP2517 - Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Embedded | - | |
Utilized IC / Part | MCP2517 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |