![Diode 1200 V 15A Through Hole TO-220 [K] Diode 1200 V 15A Through Hole TO-220 [K]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/002/182/TO-220-3_sml%28200x200%29.jpg)
APT15D120KG | |
|---|---|
DigiKey Part Number | APT15D120KG-ND |
Manufacturer | |
Manufacturer Product Number | APT15D120KG |
Description | DIODE STD 1200V 15A TO220 [K] |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 15A Through Hole TO-220 [K] |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 260 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 250 µA @ 1200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package TO-220 [K] |
Current - Average Rectified (Io) 15A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 2.5 V @ 15 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹206.03000 | ₹206.03 |
| 100 | ₹166.57390 | ₹16,657.39 |