


AT17F040A-30QI | |
---|---|
DigiKey Part Number | AT17F040A-30QI-ND |
Manufacturer | |
Manufacturer Product Number | AT17F040A-30QI |
Description | IC FLASH CONFIG 4M 32TQFP |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | AT17F040A-30QI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Programmable Type | FLASH | |
Memory Size | 4Mb | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (7x7) | |
Base Product Number |