Direct
Similar
Similar
Similar
Similar
Similar
Similar

AT24C16-10TI-2.7 | |
|---|---|
DigiKey Part Number | AT24C16-10TI-2.7-ND |
Manufacturer | |
Manufacturer Product Number | AT24C16-10TI-2.7 |
Description | IC EEPROM 16KBIT I2C 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AT24C16-10TI-2.7 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 2.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 2K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA16H-I/ST | Microchip Technology | 420 | 24AA16H-I/ST-ND | ₹40.07000 | Direct |
| 24AA16-E/ST | Microchip Technology | 0 | 24AA16-E/ST-ND | ₹51.66231 | Similar |
| 24AA16T-E/ST | Microchip Technology | 0 | 24AA16T-E/ST-ND | ₹51.66232 | Similar |
| BR24T16FVT-WE2 | Rohm Semiconductor | 7,368 | BR24T16FVT-WE2CT-ND | ₹36.34000 | Similar |
| M24C16-FDW6TP | STMicroelectronics | 4,811 | 497-15753-1-ND | ₹25.16000 | Similar |


