Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AT24C256N-10SU-2.7 | |
|---|---|
DigiKey Part Number | AT24C256N-10SU-2.7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT24C256N-10SU-2.7 |
Description | IC EEPROM 256KBIT I2C 1MHZ 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 1 MHz 550 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT24C256N-10SU-2.7 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 10ms |
Part Status Obsolete | Access Time 550 ns |
DigiKey Programmable Not Verified | Voltage - Supply 2.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 32K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA256-I/SN | Microchip Technology | 7,448 | 24AA256-I/SN-ND | ₹100.64000 | Direct |
| 24AA256-E/SN | Microchip Technology | 136 | 24AA256-E/SN-ND | ₹108.10000 | Similar |
| 24AA256T-E/SN | Microchip Technology | 923 | 150-24AA256T-E/SNCT-ND | ₹108.10000 | Similar |
| 24AA256T-I/SN | Microchip Technology | 2,290 | 24AA256T-I/SNCT-ND | ₹109.96000 | Similar |
| 24AA256UIDT-I/SN | Microchip Technology | 8,226 | 24AA256UIDT-I/SNCT-ND | ₹109.96000 | Similar |



