AT25040A-10TU-1.8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: ₹48.80700
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₹48.80700
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₹60.34320
Datasheet

Similar


Microchip Technology
In Stock: 1,250
Unit Price: ₹31.95000
Datasheet

Similar


onsemi
In Stock: 2,692
Unit Price: ₹28.40000
Datasheet

Similar


STMicroelectronics
In Stock: 3,817
Unit Price: ₹27.51000
Datasheet

Similar


STMicroelectronics
In Stock: 3,880
Unit Price: ₹44.37000
Datasheet

Similar


STMicroelectronics
In Stock: 2,855
Unit Price: ₹34.61000
Datasheet

Similar


STMicroelectronics
In Stock: 2
Unit Price: ₹30.17000
Datasheet

Similar


STMicroelectronics
In Stock: 3,712
Unit Price: ₹27.51000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3,000
Unit Price: ₹76.32000
Datasheet
8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25040A-10TU-1.8

DigiKey Part Number
AT25040A-10TU-1.8-ND
Manufacturer
Manufacturer Product Number
AT25040A-10TU-1.8
Description
IC EEPROM 4KBIT SPI 20MHZ 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit SPI 20 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AT25040A-10TU-1.8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
512 x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types