80C51 89C Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 44-PLCC (16.6x16.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80C51 89C Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 44-PLCC (16.6x16.6)
Microchip Ethernet of Everything | Digi-Key Daily

AT89C51RB2-SLRUL

DigiKey Part Number
AT89C51RB2-SLRULTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT89C51RB2-SLRUL
Description
IC MCU 8BIT 16KB FLASH 44PLCC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
80C51 89C Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 44-PLCC (16.6x16.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Verified
Core Processor
80C51
Core Size
8-Bit
Speed
40MHz
Connectivity
SPI, UART/USART
Peripherals
POR, PWM, WDT
Number of I/O
32
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1.25K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
-
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
44-PLCC (16.6x16.6)
Package / Case
44-LCC (J-Lead)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹629.00736₹3,14,503.68
Manufacturers Standard Package