AT91SAM9263 AT91SAM9 ARM9 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT91SAM9263-EK

DigiKey Part Number
AT91SAM9263-EK-ND
Manufacturer
Manufacturer Product Number
AT91SAM9263-EK
Description
AT91SAM9263 EVAL BRD
Customer Reference
Detailed Description
AT91SAM9263 AT91SAM9 ARM9 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
MCU 32-Bit
Core Processor
ARM9
Platform
-
Utilized IC / Part
AT91SAM9263
Mounting Type
Fixed
Contents
Board(s), Cable(s), LCD, Power Supply, Accessories
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.