AT91SAM9G10 AT91SAM9 ARM9 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AT91SAM9G10 AT91SAM9 ARM9 MCU 32-Bit Embedded Evaluation Board
AT91SAM9G10-EK2_Contents

AT91SAM9G10-EK2

DigiKey Part Number
AT91SAM9G10-EK2-ND
Manufacturer
Manufacturer Product Number
AT91SAM9G10-EK2
Description
AT91SAM9G10 EVAL BRD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AT91SAM9G10 AT91SAM9 ARM9 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM9
Platform
-
Utilized IC / Part
AT91SAM9G10
Mounting Type
Fixed
Contents
Board(s), Cable(s), LCD, Power Supply
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹76,038.84000₹76,038.84
Manufacturers Standard Package