
ATA8742C-PXQW-1 | |
|---|---|
DigiKey Part Number | ATA8742C-PXQW-1TR-ND - Tape & Reel (TR) ATA8742C-PXQW-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ATA8742C-PXQW-1 |
Description | RF XMITTER UHF 429-439MHZ 24VQFN |
Customer Reference | |
Detailed Description | RF Transmitter UHF 429MHz ~ 439MHz 7.5dBm 32kbps PCB, Surface Mount Antenna 24-VQFN Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Frequency | 429MHz ~ 439MHz | |
Applications | General Purpose | |
Modulation or Protocol | UHF | |
Data Rate (Max) | 32kbps | |
Power - Output | 7.5dBm | |
Current - Transmitting | 9.8mA | |
Data Interface | SPI | |
Antenna Connector | PCB, Surface Mount | |
Memory Size | 4kB Flash, 256B EEPROM, 256B SRAM | |
Features | - | |
Voltage - Supply | 2V ~ 4V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹181.71000 | ₹181.71 |
| 25 | ₹150.96120 | ₹3,774.03 |
| 100 | ₹145.60310 | ₹14,560.31 |