
ATF22V10C-15NM/883 | |
|---|---|
DigiKey Part Number | ATF22V10C-15NM/883-ND |
Manufacturer | |
Manufacturer Product Number | ATF22V10C-15NM/883 |
Description | IC PLD 10MC 15NS 28LCC |
Customer Reference | |
Detailed Description | 22V10 Programmable Logic Device (PLD) IC 10 Macrocells 28-LCC (11.45x11.45) |
Datasheet | Datasheet |
EDA/CAD Models | ATF22V10C-15NM/883 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | EE PLD | |
Number of Macrocells | 10 | |
Voltage - Input | 5V | |
Speed | 15 ns | |
Mounting Type | Surface Mount | |
Package / Case | 28-CLCC | |
Supplier Device Package | 28-LCC (11.45x11.45) | |
Base Product Number |