
ATMEGA640V-8CU | |
|---|---|
DigiKey Part Number | ATMEGA640V-8CU-ND |
Manufacturer | |
Manufacturer Product Number | ATMEGA640V-8CU |
Description | IC MCU 8BIT 64KB FLASH 100CBGA |
Customer Reference | |
Detailed Description | AVR AVR® ATmega Microcontroller IC 8-Bit 8MHz 64KB (32K x 16) FLASH 100-CBGA (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ATMEGA640V-8CU Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 8K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 16x10b |
Core Processor AVR | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 8MHz | Mounting Type Surface Mount |
Connectivity EBI/EMI, I2C, SPI, UART/USART | Supplier Device Package 100-CBGA (9x9) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 100-TFBGA |
Number of I/O 86 | Base Product Number |




