
ATMXT640U-CCUR023 | |
|---|---|
DigiKey Part Number | 150-ATMXT640U-CCUR023TR-ND - Tape & Reel (TR) 150-ATMXT640U-CCUR023CT-ND - Cut Tape (CT) 150-ATMXT640U-CCUR023DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATMXT640U-CCUR023 |
Description | IC TSC 2 WIRE CAP 88-UFBGA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 2 Wire Capacitive I2C Interface 88-UFBGA (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ATMXT640U-CCUR023 Models |
Category | Voltage - Supply 3.3V |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 88-UFBGA |
Part Status Active | Supplier Device Package 88-UFBGA (6x6) |
Touchscreen 2 Wire Capacitive | Base Product Number |
Interface I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹507.86000 | ₹507.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹414.67770 | ₹20,73,388.50 |