
ATR0621P-7FQY | |
|---|---|
DigiKey Part Number | ATR0621P-7FQY-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATR0621P-7FQY |
Description | IC GPS BASE PROCESSOR 100-LFBGA |
Customer Reference | |
Detailed Description | RF IC GPS Baseband Processor GPS SPI Digital Interface 100-LFBGA (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ATR0621P-7FQY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | GPS Baseband Processor | |
Frequency | - | |
RF Type | GPS | |
Secondary Attributes | SPI Digital Interface | |
Mounting Type | Surface Mount | |
Package / Case | 100-LFBGA | |
Supplier Device Package | 100-LFBGA (9x9) |