


ATSAM3S8CA-AUR | |
|---|---|
DigiKey Part Number | ATSAM3S8CA-AURTR-ND - Tape & Reel (TR) ATSAM3S8CA-AURCT-ND - Cut Tape (CT) ATSAM3S8CA-AURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATSAM3S8CA-AUR |
Description | IC MCU 32BIT 512KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 SAM3S Microcontroller IC 32-Bit 64MHz 512KB (512K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAM3S8CA-AUR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 64K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Active | Data Converters A/D 15x10/12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 64MHz | Supplier Device Package 100-LQFP (14x14) |
Connectivity EBI/EMI, I2C, IrDA, Memory Card, SPI, SSC, UART/USART, USB | Package / Case 100-LQFP |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹783.69000 | ₹783.69 |
| 25 | ₹757.08040 | ₹18,927.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹643.91619 | ₹6,43,916.19 |


