
ATSAMB11-ZR210CA | |
|---|---|
DigiKey Part Number | ATSAMB11-ZR210CA-ND |
Manufacturer | |
Manufacturer Product Number | ATSAMB11-ZR210CA |
Description | IC RF TXRX+MCU BLUETOOTH 39SMD |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v4.1 2.4GHz 39-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | - | |
Power - Output | 3dBm | |
Sensitivity | -95dBm | |
Memory Size | 256kB Flash, 128kB ROM, 128kB RAM | |
Serial Interfaces | I2C, SPI, UART | |
GPIO | 23 | |
Voltage - Supply | 1.8V ~ 4.3V | |
Current - Receiving | 5mA | |
Current - Transmitting | 3.2mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 39-SMD Module | |
Base Product Number |