New Product
ARM® Cortex®-M4F SAM E51 Microcontroller IC 32-Bit 100MHz 1MB (1M x 8) FLASH 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATSAME51J20A-AZVAO

DigiKey Part Number
150-ATSAME51J20A-AZVAO-ND
Manufacturer
Manufacturer Product Number
ATSAME51J20A-AZVAO
Description
CM4, TQFP 64, 1MFLASH,TRAY, USB,
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4F SAM E51 Microcontroller IC 32-Bit 100MHz 1MB (1M x 8) FLASH 64-TQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-M4F
Core Size
32-Bit
Speed
100MHz
Connectivity
CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM
Number of I/O
51
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.63V
Data Converters
A/D 24x12b; D/A 2x12b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
64-TQFP (10x10)
Package / Case
64-TQFP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in INR
Tray
QuantityUnit PriceExt Price
160₹629.99563₹1,00,799.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.