ARM® Cortex®-M4 SAM G53 Microcontroller IC 32-Bit 48MHz 512KB (512K x 8) FLASH 49-WLCSP (2.84x2.84)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M4 SAM G53 Microcontroller IC 32-Bit 48MHz 512KB (512K x 8) FLASH 49-WLCSP (2.84x2.84)
49-WLCSP
Microchip Ethernet of Everything | Digi-Key Daily

ATSAMG53G19A-UUT

DigiKey Part Number
ATSAMG53G19A-UUTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATSAMG53G19A-UUT
Description
IC MCU 32BIT 512KB FLASH 49WLCSP
Customer Reference
Detailed Description
ARM® Cortex®-M4 SAM G53 Microcontroller IC 32-Bit 48MHz 512KB (512K x 8) FLASH 49-WLCSP (2.84x2.84)
Datasheet
 Datasheet
EDA/CAD Models
ATSAMG53G19A-UUT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
48MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
DMA, I2S, POR, PWM, WDT
Number of I/O
38
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
96K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Data Converters
A/D 8x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
49-WLCSP (2.84x2.84)
Package / Case
49-UFBGA, WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.