


ATSAMHA1G16A-XPRO | |
|---|---|
DigiKey Part Number | ATSAMHA1G16A-XPRO-ND |
Manufacturer | |
Manufacturer Product Number | ATSAMHA1G16A-XPRO |
Description | SAMHA1G16A XPLAINED PRO EVAL BRD |
Customer Reference | |
Detailed Description | ATSAMHA1G16A SAMHA1G16A Xplained Pro SAM HA1 ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0+ | |
Platform | ||
Utilized IC / Part | ATSAMHA1G16A | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,308.21000 | ₹7,308.21 |